
TSC2011IST | |
|---|---|
DigiKey Part Number | 497-TSC2011ISTTR-ND - Tape & Reel (TR) 497-TSC2011ISTCT-ND - Cut Tape (CT) 497-TSC2011ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2011IST |
Description | IC CURR SENSE 1 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC2011IST Models |
Category | Current - Supply 1.6mA |
Mfr | Current - Output / Channel 36 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 750 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 350 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.66200 | ¥136.62 |
| 25 | ¥12.46400 | ¥311.60 |
| 100 | ¥11.14100 | ¥1,114.10 |
| 250 | ¥10.51020 | ¥2,627.55 |
| 500 | ¥10.18286 | ¥5,091.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥7.97390 | ¥31,895.60 |
| 8,000 | ¥7.82070 | ¥62,565.60 |







