Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2021IST

DigiKey Part Number
497-TSC2021ISTTR-ND - Tape & Reel (TR)
497-TSC2021ISTCT-ND - Cut Tape (CT)
497-TSC2021ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2021IST
Description
100 V, PRECISION, BIDIRECTIONAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
200 µA
Mfr
Voltage - Input Offset
400 µV
Series
Current - Supply
1.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
14.5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
2.8V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
700 kHz
Supplier Device Package
8-MiniSO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 617
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥11.04800¥110.48
25¥10.05280¥251.32
100¥8.95200¥895.20
250¥8.42752¥2,106.88
500¥8.11130¥4,055.65
1,000¥8.08632¥8,086.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥7.46053¥29,842.12
8,000¥7.31545¥58,523.60
Manufacturers Standard Package