ACS780LLRTR-100U-T | ||
---|---|---|
DigiKey Part Number | 620-1820-2-ND - Tape & Reel (TR) 620-1820-1-ND - Cut Tape (CT) 620-1820-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS780LLRTR-100U-T | |
Description | SENSOR CUR HALL 100A 7POWERSMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | ACS780LLRTR-100U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥42.91800 | ¥429.18 |
25 | ¥39.69720 | ¥992.43 |
100 | ¥34.33310 | ¥3,433.31 |
500 | ¥32.18738 | ¥16,093.69 |
1,000 | ¥30.04153 | ¥30,041.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.50511 | ¥88,515.33 |