40.52.7.024.0000 | ||
---|---|---|
DigiKey Part Number | 2066-40.52.7.024.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 40.52.7.024.0000 | |
Description | RELAY GEN PURPOSE DPDT 8A 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | 40.52.7.024.0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 21 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 17.5 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11.5 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.34000 | ¥59.34 |
10 | ¥55.64700 | ¥556.47 |
25 | ¥49.46120 | ¥1,236.53 |
50 | ¥46.98760 | ¥2,349.38 |
100 | ¥44.51500 | ¥4,451.50 |
250 | ¥39.56904 | ¥9,892.26 |
500 | ¥37.09596 | ¥18,547.98 |
1,000 | ¥34.62290 | ¥34,622.90 |