95.15.2SMA | ||
---|---|---|
DigiKey Part Number | 2066-95.15.2SMA-ND | |
Manufacturer | ||
Manufacturer Product Number | 95.15.2SMA | |
Description | PCB SCKT 40/44 SERIES W/095.51 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Through Hole | |
EDA/CAD Models | 95.15.2SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | 40.51, 40.52, 40.61, 40.62 Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.37800 | ¥113.78 |
25 | ¥10.11400 | ¥252.85 |
50 | ¥9.60980 | ¥480.49 |
100 | ¥9.10420 | ¥910.42 |
250 | ¥8.09244 | ¥2,023.11 |
500 | ¥7.58676 | ¥3,793.38 |
1,000 | ¥7.08089 | ¥7,080.89 |
5,000 | ¥6.82801 | ¥34,140.05 |