40.51.9.024.0000 | ||
---|---|---|
DigiKey Part Number | 2066-40.51.9.024.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 40.51.9.024.0000 | |
Description | RELAY GEN PURPOSE SPDT 10A 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | 40.51.9.024.0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 27 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 17.5 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 900 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.35000 | ¥48.35 |
10 | ¥45.29000 | ¥452.90 |
25 | ¥40.25680 | ¥1,006.42 |
50 | ¥38.24260 | ¥1,912.13 |
100 | ¥36.22910 | ¥3,622.91 |
250 | ¥32.20400 | ¥8,051.00 |
500 | ¥30.19114 | ¥15,095.57 |
1,000 | ¥28.17849 | ¥28,178.49 |