95.15.20 | ||
---|---|---|
DigiKey Part Number | 2066-95.15.20-ND | |
Manufacturer | ||
Manufacturer Product Number | 95.15.20 | |
Description | PCB SOCKET, FOR 40/44 SERIES REL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | 40.51, 40.52, 40.61 Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
10 | ¥9.42200 | ¥94.22 |
25 | ¥8.37680 | ¥209.42 |
50 | ¥7.95580 | ¥397.79 |
100 | ¥7.53800 | ¥753.80 |
250 | ¥6.70028 | ¥1,675.07 |
500 | ¥6.28144 | ¥3,140.72 |
1,000 | ¥5.86275 | ¥5,862.75 |
5,000 | ¥5.65336 | ¥28,266.80 |