P2R-087P | ||
---|---|---|
DigiKey Part Number | Z3369-ND | |
Manufacturer | ||
Manufacturer Product Number | P2R-087P | |
Description | RELAY SOCKET 8 POS THROUGH HOLE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | P2R-087P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | G2R-2-S Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥43.92000 | ¥439.20 |
100 | ¥35.13440 | ¥3,513.44 |
1,000 | ¥27.32703 | ¥27,327.03 |