G2R-2-SND DC6(S) | ||
---|---|---|
DigiKey Part Number | Z6242-ND | |
Manufacturer | ||
Manufacturer Product Number | G2R-2-SND DC6(S) | |
Description | RELAY GEN PURPOSE DPDT 5A 6V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | G2R-2-SND DC6(S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 87 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 69 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.43000 | ¥185.43 |
10 | ¥164.78900 | ¥1,647.89 |
25 | ¥156.55160 | ¥3,913.79 |
50 | ¥148.31260 | ¥7,415.63 |
100 | ¥140.07360 | ¥14,007.36 |
250 | ¥127.71408 | ¥31,928.52 |
500 | ¥119.47454 | ¥59,737.27 |