P2RF-08-S | ||
---|---|---|
DigiKey Part Number | Z2059-ND | |
Manufacturer | ||
Manufacturer Product Number | P2RF-08-S | |
Description | RELAY SOCKET 8 POSITION DIN RAIL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | P2RF-08-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | G2R-2-S Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.58000 | ¥99.58 |
10 | ¥88.53800 | ¥885.38 |
25 | ¥84.10960 | ¥2,102.74 |
50 | ¥79.68160 | ¥3,984.08 |
200 | ¥75.25470 | ¥15,050.94 |
400 | ¥68.61455 | ¥27,445.82 |
600 | ¥64.18780 | ¥38,512.68 |
1,000 | ¥60.86771 | ¥60,867.71 |