
P2RFZ-08-E | |
|---|---|
DigiKey Part Number | 236-P2RFZ-08-E-ND |
Manufacturer | |
Manufacturer Product Number | P2RFZ-08-E |
Description | DIN-RAIL SOCKET FOR G2R-2(S)RELA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | G2R-2-S Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.19000 | ¥116.19 |
| 10 | ¥103.50100 | ¥1,035.01 |
| 25 | ¥98.83640 | ¥2,470.91 |
| 50 | ¥95.44440 | ¥4,772.22 |
| 100 | ¥92.16800 | ¥9,216.80 |
| 250 | ¥88.00420 | ¥22,001.05 |
| 500 | ¥84.97792 | ¥42,488.96 |
| 1,000 | ¥82.05367 | ¥82,053.67 |








