




G2R-2-S DC24(S) | |
|---|---|
DigiKey Part Number | Z1637-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-S DC24(S) |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-S DC24(S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 21.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.32000 | ¥86.32 |
| 10 | ¥76.92700 | ¥769.27 |
| 25 | ¥73.45960 | ¥1,836.49 |
| 50 | ¥70.93900 | ¥3,546.95 |
| 100 | ¥68.50480 | ¥6,850.48 |
| 250 | ¥65.41192 | ¥16,352.98 |
| 500 | ¥63.16302 | ¥31,581.51 |
| 1,000 | ¥60.99050 | ¥60,990.50 |










