3-119-048 | ||
---|---|---|
DigiKey Part Number | 486-3-119-048-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-119-048 | |
Description | NEMA 5-15R IDC | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC, Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CSA, cULus, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.80200 | ¥98.02 |
25 | ¥9.38480 | ¥234.62 |
50 | ¥9.17480 | ¥458.74 |
100 | ¥8.75860 | ¥875.86 |
250 | ¥7.92432 | ¥1,981.08 |
500 | ¥7.29876 | ¥3,649.38 |
1,000 | ¥6.25602 | ¥6,256.02 |
2,500 | ¥5.83895 | ¥14,597.38 |