Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
738W-X2/01
738W-X2/01

738W-X2/01

DigiKey Part Number
Q337-ND
Manufacturer
Manufacturer Product Number
738W-X2/01
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Mounting Type
Panel Mount, Snap-In
Series
Termination
Quick Connect - 0.189" (4.8mm)
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 26.00mm x 22.00mm
Part Status
Active
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Connector Style
NEMA 5-15R
Material Flammability Rating
UL94 V-2
Connector Type
Receptacle, Female Sockets
Approval Agency
CSA, UL
Current Rating (Amps)
15A
Base Product Number
Voltage Rating
125VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,081
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.