H3Y-2 DC24 10S | |
---|---|
DigiKey Part Number | Z9615-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-2 DC24 10S |
Description | RELAY TIME DELAY 10SEC 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 10 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3Y-2 DC24 10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.5 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,121.09000 | ¥1,121.09 |
10 | ¥1,055.10100 | ¥10,551.01 |
25 | ¥989.16200 | ¥24,729.05 |
50 | ¥923.21760 | ¥46,160.88 |