P2RF-08-PU | ||
---|---|---|
DigiKey Part Number | P2RF-08-PU-ND | |
Manufacturer | ||
Manufacturer Product Number | P2RF-08-PU | |
Description | SOCKTG2R-2-S(S) H3RN-2-B K7L-B | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | P2RF-08-PU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | G2R-1-S Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.08000 | ¥138.08 |