P2RF-05-PU | ||
---|---|---|
DigiKey Part Number | Z13233-ND | |
Manufacturer | ||
Manufacturer Product Number | P2RF-05-PU | |
Description | SOCKTFOR G2R-1-S(S) N H3RN-1-B | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | P2RF-05-PU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | G2R-1-S Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.36000 | ¥125.36 |
10 | ¥111.44200 | ¥1,114.42 |
100 | ¥94.72770 | ¥9,472.77 |
1,000 | ¥76.61809 | ¥76,618.09 |