G2R-1-SN AC24(S) | ||
---|---|---|
DigiKey Part Number | Z2235-ND | |
Manufacturer | ||
Manufacturer Product Number | G2R-1-SN AC24(S) | |
Description | RELAY GEN PURPOSE SPDT 10A 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | G2R-1-SN AC24(S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4400VA, 1250W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 253 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.21000 | ¥140.21 |
10 | ¥124.65400 | ¥1,246.54 |
25 | ¥118.42200 | ¥2,960.55 |
50 | ¥112.18960 | ¥5,609.48 |
100 | ¥105.95730 | ¥10,595.73 |
250 | ¥96.60804 | ¥24,152.01 |
500 | ¥90.37542 | ¥45,187.71 |
1,000 | ¥85.70078 | ¥85,700.78 |