24VAC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
413 In Stock 340 Factory | 1 : ¥79.47000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
1,718 In Stock 355 Factory | 1 : ¥99.28000 Bulk | Bulk | Active | Socketable | 24VAC | SPDT (1 Form C) | 10 A | 440VAC, 125VDC - Max | 4400VA, 1250W | 37.5 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 19.2 VAC | 7.2 VAC | 15 ms | 10 ms | -40°C ~ 70°C | - | CE, CSA, LR, UR, VDE | General Purpose | - | - | |||
5,706 In Stock | 1 : ¥126.27000 Bulk | Bulk | Active | Through Hole | 24VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 68.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VAC | 3.6 VAC | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
292 In Stock | 1 : ¥146.20000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
932 In Stock | 1 : ¥30.56000 Tray | Tray | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 200 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VAC | 7.2 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
308 In Stock | 1 : ¥33.15000 Tray | Tray | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 200 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VAC | 7.2 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
353 In Stock | 1 : ¥34.23000 Tray | Tray | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
1,987 In Stock | 1 : ¥42.89000 Tray | Tray | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
10,220 In Stock | 1 : ¥52.81000 Tube | Tube | Active | Through Hole | 24VAC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VAC | 3.6 VAC | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
5,795 In Stock | 1 : ¥52.81000 Tube | Tube | Active | Through Hole | 24VAC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 68.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VAC | 3.6 VAC | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
808 In Stock | 1 : ¥55.67000 Tray | Tray | Active | Socketable | 24VAC | DPDT (2 Form C) | 20 A | 300VAC - Max | 6000VA | 130.4 mA | Non Latching | - | Plug In | - | - | 19.2 VAC | 7.2 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
4,850 In Stock | 1 : ¥56.75000 Tube | Tube | Active | Through Hole | 24VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VAC | 3.6 VAC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
7,808 In Stock | 1 : ¥58.27000 Box | Box | Active | Through Hole | 24VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 68.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VAC | 3.6 VAC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
336 In Stock | 1 : ¥59.16000 Tray | Tray | Active | Socketable | 24VAC | DPDT (2 Form C) | 20 A | 300VAC - Max | 6000VA | 130.4 mA | Non Latching | Lighted Indicator, Test Button | Plug In | - | - | 19.2 VAC | 7.2 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
384 In Stock | 1 : ¥67.83000 Tray | Tray | Active | Socketable | 24VAC | DPDT (2 Form C) | 20 A | 300VAC - Max | 6000VA | 130.4 mA | Non Latching | Test Button | Plug In | - | - | 19.2 VAC | 7.2 VAC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO), Gold (Au) | cURus | General Purpose | - | - | |||
226 In Stock | 1 : ¥78.01000 Bulk | Bulk | Active | Socketable | 24VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 45 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 19.2 VAC | 4.8 VAC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
503 In Stock | 1 : ¥82.48000 Bulk | Bulk | Last Time Buy | Socketable | 24VAC | DPDT (2 Form C) | 5 A | 250VAC, 125VDC - Max | 1250VA, 625W | 133.3 mA | Non Latching | - | Plug In | - | - | 19.2 VAC | 7.2 VAC | 20 ms | 20 ms | -55°C ~ 70°C | Silver (Ag) | CE, CSA, UR, VDE | General Purpose | - | - | |||
4,886 In Stock | 1 : ¥82.93000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 66.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 19.2 VAC | 7.2 VAC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | CSA, UR, VDE | General Purpose | - | - | |||
272 In Stock | 1 : ¥100.09000 Tray | Tray | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 166 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 19.2 VAC | 4.8 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
140 In Stock | 1 : ¥106.25000 Bulk | Bulk | Active | Socketable | 24VAC | 4PDT (4 Form C) | 7 A | 250VAC - Max | 1750VA | 53 mA | Non Latching | Mechanical Indicator, Test Button | Plug In | - | - | 19.2 VAC | 4.8 VAC | 9 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
113 In Stock | 1 : ¥108.22000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 46 mA | Non Latching | - | Plug In | - | - | 19.2 VAC | 7.2 VAC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
765 In Stock | 1 : ¥116.53000 Bulk | Bulk | Active | Socketable | 24VAC | SPDT (1 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 37 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 19.2 VAC | 7.2 VAC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
135 In Stock | 1 : ¥121.98000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPDT (2 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 46 mA | Non Latching | - | Plug In | - | - | 19.2 VAC | 7.2 VAC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
489 In Stock | 1 : ¥126.54000 Bulk | Bulk | Active | Socketable | 24VAC | 4PDT (4 Form C) | 6 A | 250VAC, 30VDC - Max | 2500VA, 300W | 42.5 mA | Non Latching | Lighted Indicator, Mechanical Indicator | Plug In | - | - | 19.2 VAC | 7.2 VAC | 20 ms | 20 ms | -55°C ~ 60°C | Silver (Ag), Gold (Au) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
161 In Stock | 1 : ¥131.01000 Tray | Tray | Active | Chassis Mount | 24VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 166 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 19.2 VAC | 4.8 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - |