MY2 AC24 (S) | ||
---|---|---|
DigiKey Part Number | Z184-ND | |
Manufacturer | ||
Manufacturer Product Number | MY2 AC24 (S) | |
Description | RELAY GEN PURPOSE DPDT 5A 24V | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | MY2 AC24 (S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.73000 | ¥81.73 |
10 | ¥76.65200 | ¥766.52 |
250 | ¥54.50988 | ¥13,627.47 |
1,000 | ¥47.69623 | ¥47,696.23 |