P2R-057P | ||
---|---|---|
DigiKey Part Number | Z11263-ND | |
Manufacturer | ||
Manufacturer Product Number | P2R-057P | |
Description | RELAY SOCKET 5 POS THROUGH HOLE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | P2R-057P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | G2R-1-S Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.25000 | ¥42.25 |
10 | ¥39.60200 | ¥396.02 |
25 | ¥35.20440 | ¥880.11 |
50 | ¥33.44480 | ¥1,672.24 |
100 | ¥31.68440 | ¥3,168.44 |
250 | ¥28.16416 | ¥7,041.04 |
500 | ¥26.40376 | ¥13,201.88 |
1,000 | ¥24.64354 | ¥24,643.54 |