G2R-1-S DC6(S) | ||
---|---|---|
DigiKey Part Number | Z2224-ND | |
Manufacturer | ||
Manufacturer Product Number | G2R-1-S DC6(S) | |
Description | RELAY GEN PURPOSE SPDT 10A 6V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4400VA, 1250W | |
Coil Current | 87 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 69 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.82000 | ¥78.82 |
10 | ¥73.92200 | ¥739.22 |
25 | ¥65.70400 | ¥1,642.60 |
50 | ¥62.41900 | ¥3,120.95 |
100 | ¥59.13410 | ¥5,913.41 |
250 | ¥52.56364 | ¥13,140.91 |
500 | ¥49.27844 | ¥24,639.22 |
1,000 | ¥45.99315 | ¥45,993.15 |