P2R-05P | ||
---|---|---|
DigiKey Part Number | Z995-ND | |
Manufacturer | ||
Manufacturer Product Number | P2R-05P | |
Description | RELAY SOCKET 5 POS THROUGH HOLE | |
Customer Reference | ||
Detailed Description | Relay Socket Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | P2R-05P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | G2R-1-S Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.83000 | ¥26.83 |
10 | ¥25.17800 | ¥251.78 |
100 | ¥20.14490 | ¥2,014.49 |
1,200 | ¥15.66817 | ¥18,801.80 |