G2R-1-SNI DC24(S) | ||
---|---|---|
DigiKey Part Number | Z5717-ND | |
Manufacturer | ||
Manufacturer Product Number | G2R-1-SNI DC24(S) | |
Description | RELAY GEN PURPOSE SPDT 10A 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | G2R-1-SNI DC24(S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4400VA, 1250W | |
Coil Current | 21.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.98000 | ¥137.98 |
10 | ¥122.67000 | ¥1,226.70 |
25 | ¥116.54160 | ¥2,913.54 |
50 | ¥110.40760 | ¥5,520.38 |
100 | ¥104.27280 | ¥10,427.28 |
250 | ¥95.07276 | ¥23,768.19 |
500 | ¥88.93898 | ¥44,469.49 |
1,000 | ¥84.33860 | ¥84,338.60 |