G2R-1-SD DC12(S) | ||
---|---|---|
DigiKey Part Number | Z7765-ND | |
Manufacturer | ||
Manufacturer Product Number | G2R-1-SD DC12(S) | |
Description | RELAY GEN PURPOSE SPDT 10A 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4400VA, 1250W | |
Coil Current | 43.2 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 278 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.82000 | ¥104.82 |
10 | ¥93.14400 | ¥931.44 |
25 | ¥88.48840 | ¥2,212.21 |
50 | ¥83.83080 | ¥4,191.54 |
100 | ¥79.17400 | ¥7,917.40 |
250 | ¥72.18804 | ¥18,047.01 |
500 | ¥67.53072 | ¥33,765.36 |
1,000 | ¥64.03783 | ¥64,037.83 |