95.05SPA | ||
---|---|---|
DigiKey Part Number | 2066-95.05SPA-ND | |
Manufacturer | ||
Manufacturer Product Number | 95.05SPA | |
Description | SOCKET FOR 40/44 SERIES W/095.01 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 40.51, 40.52, 40.61 Relays | |
Features | Includes Retaining Clip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.59000 | ¥59.59 |
10 | ¥55.82900 | ¥558.29 |
30 | ¥49.62133 | ¥1,488.64 |
50 | ¥47.14200 | ¥2,357.10 |
100 | ¥44.65990 | ¥4,465.99 |
250 | ¥39.69784 | ¥9,924.46 |
500 | ¥37.21682 | ¥18,608.41 |
1,000 | ¥34.73563 | ¥34,735.63 |