50.12.9.024.5000 | ||
---|---|---|
DigiKey Part Number | 2066-50.12.9.024.5000-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.12.9.024.5000 | |
Description | RELAY GUIDED DPDT 8A 24V DC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 29.3 mA | |
Coil Power | 703mW | |
Coil Resistance | 820 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.94000 | ¥196.94 |
10 | ¥187.09500 | ¥1,870.95 |
30 | ¥177.24833 | ¥5,317.45 |
50 | ¥167.40120 | ¥8,370.06 |
100 | ¥157.55400 | ¥15,755.40 |
250 | ¥147.70692 | ¥36,926.73 |
500 | ¥137.85978 | ¥68,929.89 |