V23047-A1024-A511 | ||
---|---|---|
DigiKey Part Number | PB660-ND | |
Manufacturer | ||
Manufacturer Product Number | V23047-A1024-A511 | |
Description | RELAY SAFETY DPST 6A 24V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | V23047-A1024-A511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 29.2 mA | |
Coil Power | 700mW | |
Coil Resistance | 823 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SR2M Series |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Multiple Devices CCC Marking 18/Jul/2019 |
HTML Datasheet | SR2M Series |
EDA Models | V23047-A1024-A511 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.63000 | ¥116.63 |
10 | ¥103.67700 | ¥1,036.77 |
25 | ¥98.49520 | ¥2,462.38 |
50 | ¥93.30980 | ¥4,665.49 |
100 | ¥88.12590 | ¥8,812.59 |
250 | ¥80.35024 | ¥20,087.56 |
500 | ¥75.16616 | ¥37,583.08 |
1,000 | ¥71.27826 | ¥71,278.26 |
Attribute | Description |
---|---|
Other Names | -1-1393258-7-CSI -V23047A1024A511-CSI-ND V23047A1024A511 PB660 -V23047A1024A511-CSI 1-1393258-7 Q2867230 -V23047A1024A511-SI |
Standard Package | 500 |