TCK-118 | ||
---|---|---|
DigiKey Part Number | 1951-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | TCK-118 | |
Description | CMC 175UH 1.76A 2LN TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 175 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.76A DCR 34mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TCK-118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 175 µH @ 10 kHz | |
Current Rating (Max) | 1.76A | |
DC Resistance (DCR) (Max) | 34mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.335" L x 0.295" W (8.50mm x 7.50mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.05000 | ¥63.05 |
10 | ¥51.85000 | ¥518.50 |
25 | ¥47.64720 | ¥1,191.18 |
50 | ¥44.84600 | ¥2,242.30 |
100 | ¥43.34620 | ¥4,334.62 |