
1N4007-T | |
|---|---|
DigiKey Part Number | 1N4007DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4007-T |
Description | DIODE STANDARD 1000V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007-T Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007G-T | Diodes Incorporated | 0 | 1N4007GDICT-ND | ¥2.23000 | MFR Recommended |
| 1N4007-AP | MCC (Micro Commercial Components) | 33,726 | 353-1N4007-AP-ND | ¥1.82000 | Direct |
| 1N4007-BP | MCC (Micro Commercial Components) | 29,648 | 353-1N4007-BP-ND | ¥1.82000 | Direct |
| 1N4007-G | Comchip Technology | 59,095 | 641-1312-1-ND | ¥1.74000 | Direct |
| 1N4007-TP | MCC (Micro Commercial Components) | 421,358 | 1N4007-TPMSCT-ND | ¥1.82000 | Direct |













