
1N4006G | |
|---|---|
DigiKey Part Number | 1N4006GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4006G |
Description | DIODE STANDARD 800V 1A AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5620 | Microchip Technology | 519 | 1N5620-ND | ¥36.55000 | Similar |
| BYT54M-TAP | Vishay General Semiconductor - Diodes Division | 3,561 | BYT54M-TAPGICT-ND | ¥20.26000 | Similar |
| BYT54M-TR | Vishay General Semiconductor - Diodes Division | 18,371 | 112-BYT54M-TRCT-ND | ¥20.34000 | Similar |
| BYV26D-TAP | Vishay General Semiconductor - Diodes Division | 16,830 | BYV26D-TAPGICT-ND | ¥20.76000 | Similar |
| BYV26D-TR | Vishay General Semiconductor - Diodes Division | 13,722 | BYV26D-TRGICT-ND | ¥20.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.24900 | ¥12.49 |
| 100 | ¥0.77660 | ¥77.66 |
| 500 | ¥0.56996 | ¥284.98 |
| 1,000 | ¥0.50290 | ¥502.90 |
| 2,000 | ¥0.44625 | ¥892.50 |
| 5,000 | ¥0.38479 | ¥1,923.95 |
| 10,000 | ¥0.34670 | ¥3,467.00 |
| 50,000 | ¥0.27991 | ¥13,995.50 |



