
1N4006FFG | |
|---|---|
DigiKey Part Number | 1N4006FFGOSTR-ND - Tape & Reel (TR) 1N4006FFGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4006FFG |
Description | DIODE STANDARD 800V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006FFG Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP10K | onsemi | 107 | RGP10KCT-ND | ¥3.72000 | Similar |
| UF4006 | onsemi | 7,011 | UF4006CT-ND | ¥4.30000 | Similar |
| 1N4006-TP | MCC (Micro Commercial Components) | 35,364 | 1N4006-TPMSCT-ND | ¥1.82000 | Similar |
| 1N4007G-T | Diodes Incorporated | 0 | 1N4007GDICT-ND | ¥2.23000 | Similar |
| 1N4007GP-AP-HF | MCC (Micro Commercial Components) | 0 | 353-1N4007GP-AP-HFTR-ND | ¥0.28820 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.77000 | ¥27.70 |
| 100 | ¥1.75650 | ¥175.65 |
| 500 | ¥1.31856 | ¥659.28 |
| 1,000 | ¥1.17699 | ¥1,176.99 |

