
1N4007RLG | |
|---|---|
DigiKey Part Number | 1N4007RLGOSTR-ND - Tape & Reel (TR) 1N4007RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007RLG |
Description | DIODE STANDARD 1000V 1A AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007RLG Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007-AP | MCC (Micro Commercial Components) | 35,126 | 353-1N4007-AP-ND | ¥1.82000 | Similar |
| 1N4007-BP | MCC (Micro Commercial Components) | 29,648 | 353-1N4007-BP-ND | ¥1.82000 | Similar |
| 1N4007-G | Comchip Technology | 59,625 | 641-1312-1-ND | ¥1.74000 | Similar |
| 1N4007GP-TP | MCC (Micro Commercial Components) | 9,630 | 1N4007GP-TPMSCT-ND | ¥2.15000 | Similar |
| 1N5622 | Microchip Technology | 213 | 1N5622-ND | ¥45.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.04200 | ¥10.42 |
| 100 | ¥0.64670 | ¥64.67 |
| 500 | ¥0.47090 | ¥235.45 |
| 1,000 | ¥0.41400 | ¥414.00 |
| 2,000 | ¥0.36591 | ¥731.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.29039 | ¥1,451.95 |
| 10,000 | ¥0.26040 | ¥2,604.00 |










