
2N5401YBU | |
|---|---|
DigiKey Part Number | 2N5401YBUOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5401YBU |
Description | TRANS PNP 150V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 400MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5401YBU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX795A | Diodes Incorporated | 1,971 | ZTX795A-ND | ¥14.47000 | Similar |
| ZTX795ASTZ | Diodes Incorporated | 1,980 | 31-ZTX795ASTZCT-ND | ¥13.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.38900 | ¥13.89 |
| 100 | ¥0.86830 | ¥86.83 |
| 500 | ¥0.63894 | ¥319.47 |
| 1,000 | ¥0.56468 | ¥564.68 |
| 2,000 | ¥0.50199 | ¥1,003.98 |
| 5,000 | ¥0.43393 | ¥2,169.65 |
| 10,000 | ¥0.39180 | ¥3,918.00 |
| 50,000 | ¥0.31793 | ¥15,896.50 |









