
ZTX795A | |
|---|---|
DigiKey Part Number | ZTX795A-ND |
Manufacturer | |
Manufacturer Product Number | ZTX795A |
Description | TRANS PNP 140V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 500 mA 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5401YBU | onsemi | 33,588 | 2N5401YBUOS-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥9.14700 | ¥91.47 |
| 100 | ¥6.11400 | ¥611.40 |
| 500 | ¥4.81346 | ¥2,406.73 |
| 1,000 | ¥4.39517 | ¥4,395.17 |
| 4,000 | ¥3.74730 | ¥14,989.20 |
| 8,000 | ¥3.49859 | ¥27,988.72 |
| 12,000 | ¥3.37193 | ¥40,463.16 |






