OP275GPZ | ||
---|---|---|
DigiKey Part Number | 505-OP275GPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | OP275GPZ | |
Description | IC AUDIO 2 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Audio Amplifier 2 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | OP275GPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 9 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.11000 | ¥53.11 |
10 | ¥47.95100 | ¥479.51 |
50 | ¥45.72280 | ¥2,286.14 |
100 | ¥39.70120 | ¥3,970.12 |
250 | ¥37.91668 | ¥9,479.17 |
500 | ¥34.57120 | ¥17,285.60 |
1,000 | ¥30.11041 | ¥30,110.41 |
2,500 | ¥28.99515 | ¥72,487.88 |