



27ESA103MMF50N | |
|---|---|
DigiKey Part Number | A105793-ND |
Manufacturer | |
Manufacturer Product Number | 27ESA103MMF50N |
Description | POT 10K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 27ESA103MMF50N Models |
Category | Number of Gangs 2 |
Manufacturer TE Connectivity Passive Product | Adjustment Type User Defined |
Series | Temperature Coefficient 5% |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Carbon |
Resistance (Ohms) 10k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Flatted |
Power (Watts) 0.4W | Actuator Length 1.969" (50.00mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.992" x 0.803" Face (25.20mm x 20.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.31000 | ¥79.31 |
| 10 | ¥65.95300 | ¥659.53 |
| 25 | ¥61.22440 | ¥1,530.61 |
| 50 | ¥57.86180 | ¥2,893.09 |
| 100 | ¥54.67130 | ¥5,467.13 |
| 300 | ¥49.95463 | ¥14,986.39 |
| 500 | ¥47.89718 | ¥23,948.59 |
| 1,000 | ¥45.23638 | ¥45,236.38 |
























