PKA50B1/4 | ||
---|---|---|
DigiKey Part Number | 450-1723-ND | |
Manufacturer | ||
Manufacturer Product Number | PKA50B1/4 | |
Description | KNOB RIBBED W/SKIRT 0.250" PLAST | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Ribbed | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.580" (14.70mm), 0.795" (20.20mm) Skirt | |
Height | 0.590" (14.99mm) | |
Indicator | Line on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | P Series (9-04) |
Environmental Information | PKA50B1/4 Statement of Compliance |
Featured Product | TE Connectivity Alcoswitch Switches |
HTML Datasheet | |
3D Drawings | 1-1437624-0.pdf |
Product Drawings | 1437624 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.2500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.69000 | ¥24.69 |
25 | ¥22.81320 | ¥570.33 |
100 | ¥22.19560 | ¥2,219.56 |
1,000 | ¥18.18825 | ¥18,188.25 |
Attribute | Description |
---|---|
Other Names | 450-1723 1-1437624-0 PKA50B1/4-ND |
Standard Package | 25 |