
2N5551TFR | |
|---|---|
DigiKey Part Number | 2N5551TFRTR-ND - Tape & Reel (TR) 2N5551TFRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N5551TFR |
Description | TRANS NPN 160V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5551TFR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX455STZ | Diodes Incorporated | 5,118 | 31-ZTX455STZCT-ND | ¥10.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.49700 | ¥14.97 |
| 100 | ¥0.93290 | ¥93.29 |
| 500 | ¥0.68708 | ¥343.54 |
| 1,000 | ¥0.60727 | ¥607.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.50939 | ¥1,018.78 |
| 4,000 | ¥0.45584 | ¥1,823.36 |









