Audio Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2134PA

DigiKey Part Number
OPA2134PA-ND
Manufacturer
Manufacturer Product Number
OPA2134PA
Description
IC AUDIO 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2134PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
4mA (x2 Channels)
Series
Current - Output / Channel
35 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
20V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1113ACN8#PBFAnalog Devices Inc.36LT1113ACN8#PBF-ND¥2,885.00000Similar
In-Stock: 3,380
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.87000¥80.87
10¥62.78200¥627.82
50¥55.55560¥2,777.78
100¥53.31740¥5,331.74
250¥50.95320¥12,738.30
500¥49.52866¥24,764.33
1,000¥48.35640¥48,356.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.