
2N5551BU | |
|---|---|
DigiKey Part Number | 2N5551BU-ND |
Manufacturer | |
Manufacturer Product Number | 2N5551BU |
Description | TRANS NPN 160V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5551BU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.42200 | ¥14.22 |
| 100 | ¥0.88490 | ¥88.49 |
| 500 | ¥0.65168 | ¥325.84 |
| 1,000 | ¥0.57617 | ¥576.17 |
| 2,000 | ¥0.51233 | ¥1,024.66 |
| 5,000 | ¥0.44309 | ¥2,215.45 |
| 10,000 | ¥0.40021 | ¥4,002.10 |
| 50,000 | ¥0.32504 | ¥16,252.00 |









