2N5401YTA | ||
---|---|---|
DigiKey Part Number | 488-2N5401YTACT-ND - Cut Tape (CT) 488-2N5401YTATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 2N5401YTA | |
Description | TRANS PNP 150V 0.6A TO92-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 400MHz 625 mW Through Hole TO-92-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95560 | ¥95.56 |
500 | ¥0.79730 | ¥398.65 |
1,000 | ¥0.55397 | ¥553.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.48009 | ¥960.18 |
6,000 | ¥0.44533 | ¥2,671.98 |
10,000 | ¥0.36930 | ¥3,693.00 |
50,000 | ¥0.32585 | ¥16,292.50 |
100,000 | ¥0.28892 | ¥28,892.00 |
200,000 | ¥0.28241 | ¥56,482.00 |