
1N4004RLG | |
|---|---|
DigiKey Part Number | 1N4004RLGOSTR-ND - Tape & Reel (TR) 1N4004RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4004RLG |
Description | DIODE STANDARD 400V 1A AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4004RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.73600 | ¥7.36 |
| 100 | ¥0.63100 | ¥63.10 |
| 500 | ¥0.46044 | ¥230.22 |
| 1,000 | ¥0.39801 | ¥398.01 |
| 2,000 | ¥0.35832 | ¥716.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.26727 | ¥1,336.35 |
| 10,000 | ¥0.20674 | ¥2,067.40 |
| 15,000 | ¥0.19788 | ¥2,968.20 |
| 25,000 | ¥0.18375 | ¥4,593.75 |











