


1N4007GP-TP | |
|---|---|
DigiKey Part Number | 1N4007GP-TPMSTR-ND - Tape & Reel (TR) 1N4007GP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007GP-TP |
Description | DIODE STANDARD 1000V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Cut Tape (CT): | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.30700 | ¥13.07 |
| 100 | ¥0.81130 | ¥81.13 |
| 500 | ¥0.59362 | ¥296.81 |
| 1,000 | ¥0.52299 | ¥522.99 |
| 2,000 | ¥0.46337 | ¥926.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.39863 | ¥1,993.15 |
| 10,000 | ¥0.35854 | ¥3,585.40 |
| 15,000 | ¥0.33808 | ¥5,071.20 |
| 25,000 | ¥0.31508 | ¥7,877.00 |
| 35,000 | ¥0.30145 | ¥10,550.75 |
| 50,000 | ¥0.28820 | ¥14,410.00 |

