
TL074BCN | |
|---|---|
DigiKey Part Number | 296-7197-5-ND |
Manufacturer | |
Manufacturer Product Number | TL074BCN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL074BCN Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 65 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥8.20400 | ¥82.04 |
| 25 | ¥7.43320 | ¥185.83 |
| 100 | ¥6.58460 | ¥658.46 |
| 250 | ¥6.17968 | ¥1,544.92 |
| 500 | ¥5.93570 | ¥2,967.85 |
| 1,000 | ¥5.73483 | ¥5,734.83 |
| 2,500 | ¥5.52277 | ¥13,806.93 |
| 5,000 | ¥5.39497 | ¥26,974.85 |










