Current Sensor 100A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS781KLRTR-150B-T

DigiKey Part Number
620-1827-2-ND - Tape & Reel (TR)
620-1827-1-ND - Cut Tape (CT)
620-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS781KLRTR-150B-T
Description
CURRENT SEN HE/DIFF 100A 7-PSOF
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module
Datasheet
 Datasheet
EDA/CAD Models
ACS781KLRTR-150B-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.8%
Mfr
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
3.6µs
Part Status
Not For New Designs
Current - Supply (Max)
15mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
8.8mV/A
Package / Case
7-PowerSMD Module
Frequency
DC ~ 120kHz
Supplier Device Package
7-PSOF
Linearity
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,069
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.51000¥52.51
5¥47.22200¥236.11
10¥45.27000¥452.70
25¥42.93800¥1,073.45
50¥41.34340¥2,067.17
100¥39.88210¥3,988.21
500¥36.93960¥18,469.80
1,000¥36.02973¥36,029.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥34.28779¥102,863.37
Manufacturers Standard Package