


NCP1034DR2G | |
|---|---|
DigiKey Part Number | NCP1034DR2GOSTR-ND - Tape & Reel (TR) NCP1034DR2GOSCT-ND - Cut Tape (CT) NCP1034DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1034DR2G |
Description | IC REG CTRLR BUCK 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1034DR2G Models |
Category | Frequency - Switching 25kHz ~ 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) Up to 100V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.30000 | ¥26.30 |
| 10 | ¥19.69100 | ¥196.91 |
| 25 | ¥18.04520 | ¥451.13 |
| 100 | ¥16.23070 | ¥1,623.07 |
| 250 | ¥15.36564 | ¥3,841.41 |
| 500 | ¥15.12416 | ¥7,562.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.55588 | ¥33,889.70 |
| 5,000 | ¥13.29094 | ¥66,454.70 |












