
LM3489MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35277-2-ND - Tape & Reel (TR) 296-35277-1-ND - Cut Tape (CT) 296-35277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3489MMX/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3489MMX/NOPB Models |
Category | Duty Cycle (Max) 100% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Current Limit, Enable |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Phases 1 | Supplier Device Package 8-VSSOP |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 35V | Base Product Number |
Frequency - Switching Up to 1MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥9.98200 | ¥99.82 |
| 25 | ¥9.06720 | ¥226.68 |
| 100 | ¥8.05910 | ¥805.91 |
| 250 | ¥7.57896 | ¥1,894.74 |
| 500 | ¥7.28968 | ¥3,644.84 |
| 1,000 | ¥7.23757 | ¥7,237.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥7.27785 | ¥25,472.47 |
| 7,000 | ¥7.12858 | ¥49,900.06 |
| 10,500 | ¥7.05380 | ¥74,064.90 |











