
LM5148QRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5148QRGYRQ1TR-ND - Tape & Reel (TR) 296-LM5148QRGYRQ1CT-ND - Cut Tape (CT) 296-LM5148QRGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5148QRGYRQ1 |
Description | AUTOMOTIVE, 80-V SYNCHRONOUS BUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5148QRGYRQ1 Models |
Category | Frequency - Switching 100kHz ~ 2.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology Buck | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Output Phases 1 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 80V | Supplier Device Package 24-VQFN (5.5x3.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.67000 | ¥42.67 |
| 10 | ¥32.53300 | ¥325.33 |
| 25 | ¥29.99280 | ¥749.82 |
| 100 | ¥27.19920 | ¥2,719.92 |
| 250 | ¥25.97592 | ¥6,493.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥25.51701 | ¥76,551.03 |











