Power Switch/Driver 1:1 N-Channel 4A 19-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS48111LQDGXRQ1

DigiKey Part Number
296-TPS48111LQDGXRQ1TR-ND - Tape & Reel (TR)
296-TPS48111LQDGXRQ1CT-ND - Cut Tape (CT)
296-TPS48111LQDGXRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS48111LQDGXRQ1
Description
AUTOMOTIVE 3.5-V TO 80-V HIGH SI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 19-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS48111LQDGXRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Input Type
Differential
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Slew Rate Controlled, Status Flag
Part Status
Active
Fault Protection
Current Limiting (Adjustable), Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO
Switch Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
19-VSSOP
Interface
On/Off
Package / Case
Voltage - Supply (Vcc/Vdd)
3.5V ~ 80V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,336
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.76000¥41.76
10¥31.79800¥317.98
25¥29.30560¥732.64
100¥26.56650¥2,656.65
250¥25.34424¥6,336.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥24.60650¥123,032.50
Manufacturers Standard Package